Phoenix Contact UK 5 N Series Grey DIN Rail Terminal Block, 0.2 → 4mm², Single-Level, Screw Termination
- RS stock no.:
- 101-2789
- Mfr. Part No.:
- 3004362
- Manufacturer:
- Phoenix Contact
280 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 10)
R 14,74
(exc. VAT)
R 16,95
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 990 | R 14,74 | R 147,40 |
1000 - 2490 | R 14,372 | R 143,72 |
2500 + | R 14,012 | R 140,12 |
*price indicative |
- RS stock no.:
- 101-2789
- Mfr. Part No.:
- 3004362
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact UK Series Terminal Blocks
Phoenix Contact Feed-Through Terminal Block, 32A, 800V AC/DC - UK 5 N - 3004362
Use this standard feed-through terminal block from Phoenix Contact for a wide variety of industrial wiring applications. It creates an electrical circuit between power supplies or equipment while providing insulation to protect against short circuits and over-voltage.
The unit has a universal foot that snaps quickly onto a DIN rail. This makes mounting and removal easy and allows for flexibility in your control cabinet. Users are protected from accidental electric shocks thanks to protection against finger or back-of-hand contact. The block's superior mechanical stability ensures the reliability of its electrical connections that withstand above-average wear and tear while needing very little maintenance. You can depend on this device, even in fluctuating operating conditions, as it resists voltage drops and temperature rises.
Use this terminal block in your industrial automation and process control applications. Its enclosure meets IEC 60529:1989-11 (International Electrotechnical Commission) protection standards for electrical equipment with a rated voltage not exceeding 72.5kV (kilovolts).
The unit has a universal foot that snaps quickly onto a DIN rail. This makes mounting and removal easy and allows for flexibility in your control cabinet. Users are protected from accidental electric shocks thanks to protection against finger or back-of-hand contact. The block's superior mechanical stability ensures the reliability of its electrical connections that withstand above-average wear and tear while needing very little maintenance. You can depend on this device, even in fluctuating operating conditions, as it resists voltage drops and temperature rises.
Use this terminal block in your industrial automation and process control applications. Its enclosure meets IEC 60529:1989-11 (International Electrotechnical Commission) protection standards for electrical equipment with a rated voltage not exceeding 72.5kV (kilovolts).
• Polyamide housing is resistant to corrosion for an extended service life
• Easy-to-use screw terminals for quick wiring and durable electrical connections
• Conforms to UL 94-V0 (Underwriters Laboratories) flammability standards so is self-extinguishing and won't contribute to an electrical fire
• Easy-to-use screw terminals for quick wiring and durable electrical connections
• Conforms to UL 94-V0 (Underwriters Laboratories) flammability standards so is self-extinguishing and won't contribute to an electrical fire
Approvals
E Exei/II; KEMA
Specification
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UK 5 N |
American Wire Gauge | 24 → 10AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 32A |
Standards Met | CSA |
Model Number | UK 5 N |