- RS stock no.:
- 101-2723
- Mfr. Part No.:
- 1201442
- Manufacturer:
- Phoenix Contact
70 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 10)
R 19,03
(exc. VAT)
R 21,88
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 990 | R 19,03 | R 190,30 |
1000 - 2490 | R 18,554 | R 185,54 |
2500 + | R 18,09 | R 180,90 |
*price indicative |
- RS stock no.:
- 101-2723
- Mfr. Part No.:
- 1201442
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Phoenix Contact End Clamp, For Use With G or Top Hat Rail, Polyamide Material - E/UK - 1201442
Keep your kit securely in place with this end clamp from Phoenix Contact. You can slot it onto the end of your DIN rail to keep your modules and devices from sliding off if the cabinet gets a bump. It also makes labelling a doddle, with a large surface area on the side that you can mark up, letting you tell at a glance what devices are mounted on each DIN rail.
The end clamp is made from strong and durable PA, meaning you can be sure of its long service life. As there are three screw connections, it's easy to fit and stays securely in place, even if faced with vibration. You can use this end clamp in electrical cabinets in locations everywhere from commercial buildings to factories and laboratories.
The end clamp is made from strong and durable PA, meaning you can be sure of its long service life. As there are three screw connections, it's easy to fit and stays securely in place, even if faced with vibration. You can use this end clamp in electrical cabinets in locations everywhere from commercial buildings to factories and laboratories.
Features & Benefits
Universal foot fits over NS 35 and NS 32 DIN rails, offering you versatile use
Dimensions of 50.5 (L) x 9.5 (W) x 35.3mm (H) to achieve a precise fit with compatible rails
Light weight of 9.1g minimises mechanical strain on your system
Dimensions of 50.5 (L) x 9.5 (W) x 35.3mm (H) to achieve a precise fit with compatible rails
Light weight of 9.1g minimises mechanical strain on your system
Approvals
E Exei/II; KEMA
Specification
Attribute | Value |
---|---|
Accessory Type | End Stop |
Series | E/UK |
For Use With | NS 32 or NS 35/7.5 DIN rail |
Mounting Type | DIN Rail Mount |
Colour | Grey |
Material | Polyamide |
Hazardous Area Certification | ATEX |
- RS stock no.:
- 101-2723
- Mfr. Part No.:
- 1201442
- Manufacturer:
- Phoenix Contact