- RS stock no.:
- 826-2767
- Mfr. Part No.:
- 5508110
- Manufacturer:
- Rittal
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 826-2767
- Mfr. Part No.:
- 5508110
- Manufacturer:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rittal Steel Server Cabinet, 2000mm Height, 1000mm Depth - TS IT Series - 5508110
Use this floor-standing server cabinet from Rittal to keep your servers and cables stored safely in one place. Its made of steel for resistance to impact and corrosion, making it suitable for use in harsh environments. For easy access to your components, the cabinet has hinged doors with a wide opening angle of 180°. For simple cable management, you can feed cables through the top of the cabinet thanks to its built-in brush strips. The front and rear panels are ventilated to prevent overheating. An integrated cut-out also allows you to install a fan module for additional climate control.
Features & Benefits
• Snap-in technology for easy, tool-free assembly
• High load capacity of 15000N to support heavy equipment
• Ample dimensions of 2000 (height) x 600 (width) x 1000mm (depth) for storing large components
• High load capacity of 15000N to support heavy equipment
• Ample dimensions of 2000 (height) x 600 (width) x 1000mm (depth) for storing large components
Applications
• Workshops and factories
• Computing facilities
• Networking and broadcasting centres
• Computing facilities
• Networking and broadcasting centres
Can I adjust the depth of the mounting sections?
Yes, thanks to the quick-release fasteners, it's simple to remove the mounting sections and slide them back in at the required depth.
Specification
Attribute | Value |
---|---|
Rack Units | 42U |
Mounting Type | Floor Standing |
External Height | 1998.5 mm |
External Width | 597 mm |
External Depth | 1024mm |
External Dimensions | 1998 x 1024 x 597mm |
Series | TS IT |
Colour | Grey |
External Case Material | Steel |
- RS stock no.:
- 826-2767
- Mfr. Part No.:
- 5508110
- Manufacturer:
- Rittal