- RS stock no.:
- 408-1687
- Mfr. Part No.:
- 968-362965
- Manufacturer:
- APW
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 408-1687
- Mfr. Part No.:
- 968-362965
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
Product Details
IMRAK® 410
The IMRACK® 410 is fully welded wall mounted enclosure designed as the best and most cost-effective solution to overcome the problems of overheating, damaged data cabling, stressed fibre and illegal tampering.
Inset mounting brackets provide cable management space in front and on both sides of the brackets
Quick cable access via clip-top and base gland plates
Lockable glass door with quick release reverse facility
Pre-punched fan patterns in top and base covered by clip-in blanks provide ventilation options
Fully welded frame is light but strong
Maximum Static Load 40kg
19" or vertically mounted power strips
Anthracite grey textured paint with trim appropriate to office environment
Materials: 0.9mm steel, 4mm toughened glass
Supplied fully assembled
Standards: IEC297-2; DIN 41 494 part 7; DIN 41 494 part 1 (mounting dimensions); EN 60950; VDE 0100
Width 600mm
*Please note the rear panel is bought seperately.
Quick cable access via clip-top and base gland plates
Lockable glass door with quick release reverse facility
Pre-punched fan patterns in top and base covered by clip-in blanks provide ventilation options
Fully welded frame is light but strong
Maximum Static Load 40kg
19" or vertically mounted power strips
Anthracite grey textured paint with trim appropriate to office environment
Materials: 0.9mm steel, 4mm toughened glass
Supplied fully assembled
Standards: IEC297-2; DIN 41 494 part 7; DIN 41 494 part 1 (mounting dimensions); EN 60950; VDE 0100
Width 600mm
*Please note the rear panel is bought seperately.
APW IMRAK Series Wall Cabinets
Designed for installers of data and telecommunications equipment.
Specification
Attribute | Value |
---|---|
Rack Units | 15U |
External Height | 724 mm |
External Width | 600 mm |
External Depth | 400mm |
External Dimensions | 724 x 600 x 400mm |
Series | Imrak 410 |
Colour | Grey |
External Case Material | Glass, Steel |