- RS stock no.:
- 240-5624
- Mfr. Part No.:
- 6EP4133-0GA00-0AY0
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens Battery Module, for use with SITOP UPS1600, SITOP Series
R 4 107,71
Each
RS stock no.: 240-5624
- RS stock no.:
- 240-5624
- Mfr. Part No.:
- 6EP4133-0GA00-0AY0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Siemens SITOP BAT1600 is maintenance free lead-acid battery used for SITOP UPS1600. Its rated voltage output is 24 V DC.
Valve control design of the overload
LED status display
Protection type IP20
LED status display
Protection type IP20
Specification
Attribute | Value |
---|---|
Accessory Type | Battery Module |
For Use With | SITOP UPS1600 |
Series | SITOP |
Input Voltage | 28V |
Output Voltage | 24V dc |
Output Current | 20A |
- RS stock no.:
- 240-5624
- Mfr. Part No.:
- 6EP4133-0GA00-0AY0
- Manufacturer:
- Siemens