- RS stock no.:
- 918-1050
- Mfr. Part No.:
- 111410000-00057156
- Manufacturer:
- Waldmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 918-1050
- Mfr. Part No.:
- 111410000-00057156
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acrylic Tube Light
Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately
Specification
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Light Style | Linear Fixed |
Voltage Rating | 24 V ac |
Wattage | 24 W |
IP Rating | IP67 |
Maximum Reach | 639mm |
Length | 639 mm |
Integral transformer | Yes |
EU Energy Efficiency Rating | B |