- RS stock no.:
- 212-5852
- Mfr. Part No.:
- 1035185-VS
- Manufacturer:
- Honeywell Safety
98 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
29 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 464,54
(exc. VAT)
R 534,22
(inc. VAT)
Units | Per unit |
1 + | R 464,54 |
- RS stock no.:
- 212-5852
- Mfr. Part No.:
- 1035185-VS
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Honeywell Dalloz Safety VeriShield earmuff comfortably fits a wide range of head sizes. It has a new unique memory foam that combines denser and softer foam, reduces squeezing pressure on the head and enhances comfort.
Multi position
Larger dimension area
Wide cup opening
Larger dimension area
Wide cup opening
Specification
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | VeriShield VS110M |
Single Number Rating SNR | 32dB |
Bluetooth | No |
Product Weight | 291g |
Colour | Black |
EN Standards | EN352-1 |
FM Radio | No |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Folding | No |
Standards Met | CE |