- RS stock no.:
- 122-8534
- Mfr. Part No.:
- 1079C007
- Manufacturer:
- Canon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 122-8534
- Mfr. Part No.:
- 1079C007
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon Digital Camera
The Canon IXUS 285 HS pocket-sized, slim design camera is equipped with DIGIC 4+ with iSAPS technology image processor and ultra-wide 12x optical zoom lens. The 20.2MP sensor and high-quality lens f/2.5 produce and outstanding image quality even in low light conditions. This camera also utilises an intelligent optical image stabiliser to keep photos focused and steady. It is used to shoot stunning photos and Full HD movies with ease and share effortlessly. It supplied with Wrist Strap WS-800, Battery Pack NB-11LH, Battery Charger CB-2LFE, AC Cable (UK Plug) and User Manual Kit.
Features and Benefits
Continuous shooting - 5.3fps
Digital zoom is 4x
Face detection technology
Large 3inch touchscreen in black colour
NFC and Wi-Fi connectivity
Dynamic Image Stabilizer.
Superb full HD movies at the touch of a button
Video resolution is 1920 x 1080
Digital zoom is 4x
Face detection technology
Large 3inch touchscreen in black colour
NFC and Wi-Fi connectivity
Dynamic Image Stabilizer.
Superb full HD movies at the touch of a button
Video resolution is 1920 x 1080
Specification
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20.2MP |
Optical Zoom | 12X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | IXUS 285 HS |
Weight | 130 (Camera) g, 147 (Including Battery and Memory Card) g |
NFC | Yes |
Height | 58mm |
Sensor | 1/2.3 CMOS |
Width | 99.6mm |
Built-In Flash | Yes |
Touchscreen | No |
Depth | 22.8mm |
Continuous Shooting | 2.5fps |
LCD Size | 3in |
Colour | Silver |
Dimensions | 99.6 x 58 x 22.8mm |