Schneider Electric
Emergency Stop and Mushroom Heads, XB4-B
- Contact configuration: 1NC
- Current rating: 3/0,27 A
- Actuator type: turn release
- Switching capability: 240 Vac, 250 Vdc
Stock No. | Description | Price |
---|---|---|
425-8433 | 1NC turn to release emergency stop switch | R221.98 |
425-8427 | 1NC key release emergency stop switch | R321.90 |
425-8506 | 1NC push pull emergency stop switch | R242.23 |
Zelio USB progamming cable
- USB or 9-way D connecting cables
Stock No. | Description | Price |
---|---|---|
615-2365 | Zelio USB progamming cable | R716.20 |
469-2300 | Serial 9-way connection for Zelio software | R547.11 |
Stacking Beacons and Beacons, XVB Series
- Available as incandescent (bulbs must be ordered separately) or LED modules
- May be assembled with up to 5 light modules or 4 light modules and 1 sound module
- Buzzers are available with intermittent or continuous tones
- Base and cover need to be ordered separately for mounting
- The sound unit operates from a 12-48 Vac or 120-230 V supply
- Sound level of 90 reinforced polyamide and polycarbonate
- Units are 70 mm in diameter and 63 mm in height
- Cable access from side or beneath
Stock No. | Description | Price |
---|---|---|
294-0001 | Beacon base and cover | R363.33 |
294-0348 | Buzzer unit,12-48 Vdc | R817.65 |
436-2037 | Green static LED beacon, 24 V | R554.39 |
436-2043 | Red static LED beacon, 24 V | R539.56 |
436-2059 | Orange static LED beacon 24 V | R554.39 |
Zelio Software
- Multi-lingual Windows-based programming software for Zelio 2 Logic Controllers
Stock No. | Description | Price |
---|---|---|
469-2271 | Zelio programming software | R196.28 |
XPS AC, Single Channel Safety Relays
- Provides 3 N/O safety relay outputs plus 1 solid state output PLC signalling
- Monitoring of start button or automatic starting
- 24 Vdc option incorporated for each supply voltage version
- Compact 22,5 mm housing
Stock No. | Description | Price |
---|---|---|
447-4477 | 24 Vac 3NO | R1198.56 |
447-4499 | 230 Vac 3NO | R1232.78 |
SPDT 6 function timer
- Functions - 111, 211, 421, 511, 611, 612
- External control for start / suspension of time delay
- Sealable transparent cover protects settings
- LED indication of time and relay energisation
- 22,5 mm wide
Stock No. | Description | Price |
---|---|---|
407-2021 | 0,05 sec-300 hr | R576.21 |
Altivar ATV12 Series
- Selectable profiles: standard, performance or fan / pump
- Preset speeds
- Free wheel or fast stop
- S ramping, U ramping or switchable between ramps types
- Jog operations
- Underload and overload detection
- Logic state visible on the front display
- Error logging
Stock No. | Description | Price |
---|---|---|
669-5774 | 1 phase 0,55 kW | R1488.96 |
669-5777 | 1 phase 0,18 kW | R1156.91 |
669-5780 | 1 phase 2,2 kW | R2460.19 |
669-5786 | 1 phase 1,5 kW | R2134.19 |
669-5799 | 3 phases 0,18 kW | R1402.53 |
669-5803 | 3 phases 3 kW | R4021.88 |
669-5809 | 3 phases 2,2 kW | R3093.59 |
669-5812 | 3 phases 4 kW | R5339.68 |
669-5770 | 1 phase 0,37 kW | R1406.44 |
669-5783 | 1 phase 0,75 kW | R1554.81 |
669-5796 | 3 phases 0,75 kW | R1855.92 |
669-5792 | 3 phases 0,37 kW | R1542.55 |
669-5806 | 3 phases 1,5 kW | R2630.11 |
Zelio compact PLC module
- Fixed input / output block sizes, 10 I/O, 12 I/O and 20 I/O
- Display and keypad
- Password security
Stock No. | Description | Price |
---|---|---|
468-4422 | 24 Vdc 6 inputs 4 outputs | R962.58 |
479-6137 | 24 Vdc12 inputs 8 outputs | R1510.98 |
468-4438 | 24 Vdc 8 inputs 4 outputs | R1058.11 |
468-4450 | 100-240 Vac 8 inputs 4 outputs | R1058.11 |
468-4472 | 24 Vdc 12 inputs 8 outputs | R1580.81 |
468-4466 | 24 Vdc 12 inputs 8 outputs | R1389.61 |
468-4494 | 100 - 240 Vac 12 inputs 8 outputs | R1521.37 |
479-6121 | 24 Vdc 12 inputs 8 outputs | R1580.47 |
479-6070 | 24 Vdc 8 inputs 4 outputs | R1099.50 |
468-4444 | 100 - 240 Vac 6 inputs 4 outputs | R962.58 |
479-6058 | 12 Vdc 8 inputs 4 outputs | R1057.94 |
479-6064 | 24 Vdc 8 inputs 4 outputs | R1030.35 |
468-4488 | 100-240 Vac 12 inputs 8 outputs | R1443.89 |
479-6159 | 12 Vdc 12 inputs 8 outputs | R1580.47 |
Miniature Type limit switch
- Wired terminals
- 1 NO and 1 NC contact
- Pre-cabled (1 m)
- Rated at: 240 Vac 1,5 A
Stock No. | Description | Price |
---|---|---|
447-3840 | With roller plunger | R405.18 |
Touchscreen panels
- Fast mounting system tool free installation
- Terminals are mounted easily onto your enclosure using spring clips
- USB memory stick for application downloads
- Removable power connector
- An RJ45 connector for the Ethernet TCP/IP 10BASE-T/100BASE-TX link
Stock No. | Description | Price |
---|---|---|
711-0022 | 3.4" Graphical touchscreen green/red | R2313.26 |
711-0031 | 3.4" Graphical touchscreen pink/wht/red | R2313.26 |
711-0034 | 3.5" Colour TFT graphhical touchscreen | R3500.54 |
721-1474 | 5.7" Colour TFT graphhical touchscreen | R4673.64 |
Selector Switches, XB4-B
- Standard black handle selector switches
- Screw clamp terminal connections
- Supplied with contact blocks
Stock No. | Description | Price |
---|---|---|
330-8672 | 1 NO 2 position stay put selector switch | R128.15 |
330-8688 | 1 NO and 1 NC 2 stay put selector switch | R162.03 |
330-8694 | 2 NO 3 position stay put selector switch | R168.42 |
330-8701 | 2 NO 3 spring return selector switch | R166.47 |
330-8723 | 1NO 2 position stayput key switch | R270.58 |
330-8739 | 3 position stayput centre keyremoval, 2NO | R323.59 |
330-8745 | 1 NO 2 position stayput key switch | R279.40 |
330-8751 | 1 NO 2 position spring return key switch | R278.86 |
Altistart Soft Start
- May be used with single or three phase motors
Stock No. | Description | Price |
---|---|---|
505-5803 | ATS01N103FT 3 A | R1248.43 |
505-5819 | ATS01N109FT 6 A | R1477.19 |