Better World
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 6.7 A, ATV 12 Series
- RS stock no.:
- 669-5774
- Mfr. Part No.:
- ATV12H055M2
- Manufacturer:
- Schneider Electric
46 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 007,94
(exc. VAT)
R 4 609,13
(inc. VAT)
Units | Per unit |
1 + | R 4 007,94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 669-5774
- Mfr. Part No.:
- ATV12H055M2
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Inverter Drive, 6.7A Current Rating, 230V AC Supply - ATV 12 Series - ATV12H055M2
Regulate the speed of your industrial motors with this inverter drive from Schneider Electric. It works by precisely controlling the power supply from the mains source to the motor. By continuously monitoring and regulating flow, it releases only what the motor needs at the time. Thanks to an integrated EMC filter, this device delivers clear and noiseless signals without interference. It's assembled with a heat sink to prevent heat build-up, enabling safe operation. The drive weighs just 800g, so it's easy to install and it won't strain your equipment.
Features & Benefits
• Operating temperature range of -10°C to +40°C for use in challenging conditions
• IP20 rating indicates it's touch-proof and can withstand objects larger than 12mm
• Standard Modbus communication protocol for easy data exchange with PLCs
• IP20 rating indicates it's touch-proof and can withstand objects larger than 12mm
• Standard Modbus communication protocol for easy data exchange with PLCs
Applications
• Textile industry
• Beverage mixers
• Robotics and automation systems
• Beverage mixers
• Robotics and automation systems
What are the dimensions of this drive?
This inverter drive has compact dimensions of 143 (H) x 72 (W) x 132mm (D), making it an efficient choice for setups where space is limited.
Specification
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 6.7 A |
For Use With | AC Motors |
Series | ATV 12 |
Field Bus Communication Type | ModBus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | No |
Mounting Type | Cabinet Mount |
Filter Included | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |
Control Panel | Yes |
Overall Depth | 132mm |
Overall Width | 72mm |
Overall Length | 143mm |