Better World
Schneider Electric Zelio Logic Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 8-Input, Discrete Input
- RS stock no.:
- 468-4450
- Mfr. Part No.:
- SR2B121FU
- Manufacturer:
- Schneider Electric
1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 3 869,81
(exc. VAT)
R 4 450,28
(inc. VAT)
Units | Per unit |
1 + | R 3 869,81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 468-4450
- Mfr. Part No.:
- SR2B121FU
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
Product Details
Schneider Electric Logic Module, 8 Inputs, 4 Outputs - Zelio Logic Series - SR2B121FU
Meet your automation control needs with this logic module from Schneider Electric. The compact unit is easily clipped onto your DIN rail or mounted directly onto a panel via screws. Once the unit's in position, you can choose between popular programming languages to set up your relay automation. Ladder Logic, FBD (function block diagram) and sequential function chart can all be used, depending on your preference. The digital display is backlit for easy programming on-site. Alternatively, connect your PC or laptop using the built-in port on the front of the panel.
Features & Benefits
• Stores 10 years of data
• Any stored programme can be copied onto another smart relay to repeat functionality
• Operates safely between temperatures of -20°C to +55°C for use in demanding environments
• Free Zelio Logic software makes programming straightforward
• Any stored programme can be copied onto another smart relay to repeat functionality
• Operates safely between temperatures of -20°C to +55°C for use in demanding environments
• Free Zelio Logic software makes programming straightforward
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Automation of assembly equipment
• Lighting control
• Automation of assembly equipment
• Lighting control
What functions does this logic module have?
This easily programmable interface lets you run coherence testing, simulations and monitoring modes. As a result, you'll have complete control over your electrical devices.
Standards
EN/IEC 60068-2-27 Ea, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-11, EN/IEC 61000-4-12, EN/IEC 61000-4-2 level 3,, EN/IEC 61000-4-3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5, EN/IEC 61000-4-6 level 3, IP20. IP40
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Specification
Attribute | Value |
---|---|
Manufacturer Series | Zelio Logic |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 120 V ac, 240 V ac |
Input Type | Discrete |
Number of Outputs | 4 |
Voltage Category | 100 → 240 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Length | 71.2mm |
Depth | 59.5mm |
Programming Interface | Computer, Operating Panel |
Programming Language Used | FBD, Ladder Logic, SFC |
Width | 107.6mm |
Display Included | Yes |
Dimensions | 71.2 x 107.6 x 59.5 mm |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |