Better World
Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Discrete Input
- RS stock no.:
- 468-4422
- Mfr. Part No.:
- SR2A101BD
- Manufacturer:
- Schneider Electric
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 714,81
(exc. VAT)
R 4 272,03
(inc. VAT)
Units | Per unit |
1 + | R 3 714,81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 468-4422
- Mfr. Part No.:
- SR2A101BD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Schneider Electric Logic Module, 6 Inputs, Relay Output Type - Zelio Logic Series - SR2A101BD
Use this logic module from Schneider Electric to control automated production processes. You can monitor it both on-site and remotely for convenience and ease of use. The PLC (programmable logic controller) features a real-time clock to accurately keep track of time, which ensures that the output relays connected to the PLC operate at the correct time intervals. There's no need to worry about an electrical failure affecting the function of the clock as it continues working even when there's no power.
Features & Benefits
• Wide operating temperature range of -20°C to +55°C for use in tough industrial settings
• Large back-lit LCD (liquid crystal display) that's easy to read in low-light conditions
• Graphic-based programming languages are simple to use and understand
• Screw terminals to firmly hold wiring, even in conditions where vibration is likely
• Large back-lit LCD (liquid crystal display) that's easy to read in low-light conditions
• Graphic-based programming languages are simple to use and understand
• Screw terminals to firmly hold wiring, even in conditions where vibration is likely
Applications
• Lifts and escalators
• Manufacturing plants
• Robotics
• Mining and minerals processing
• Manufacturing plants
• Robotics
• Mining and minerals processing
Can I use this logic module for air-quality management applications?
Yes, this logic module is suited to air-quality control applications in areas such as restaurants, schools and event halls. It helps you to optimise your energy usage for improved productivity and efficiency.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Specification
Attribute | Value |
---|---|
Manufacturer Series | Zelio Logic Smart |
Number of Inputs | 6 |
Output Type | Relay |
Supply Voltage | 24 V dc |
Input Type | Discrete |
Number of Outputs | 4 |
Better World Verification | Green Premium |
Better World Product | Yes |
Mounting Type | DIN Rail |
Display Included | Yes |
Maximum Operating Temperature | +55°C |
Output Current | 1.5 A |
Minimum Operating Temperature | -20°C |
Programming Language Used | FBD, Ladder Logic |
Programming Interface | Computer, Operating Panel |