Better World
Schneider Electric Zelio Logic Series Logic Module, 12 V dc Supply, Relay Output, 8-Input, Analogue, Discrete Input
- RS stock no.:
- 479-6058
- Mfr. Part No.:
- SR2B121JD
- Manufacturer:
- Schneider Electric
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 997,91
(exc. VAT)
R 4 597,60
(inc. VAT)
Units | Per unit |
1 + | R 3 997,91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 479-6058
- Mfr. Part No.:
- SR2B121JD
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Logic Module, 8 Inputs, 4 Outputs - Zelio Logic Series - SR2B121JD
Run your simple automation systems successfully with this logic module from Schneider Electric. It's a smart relay that provides a viable alternative to cable logic or specific card control systems. The module supports FBD (function block diagram) and Ladder logic coding, which can be simply followed via free software. Its compact and easily fitted to any DIN rail or conveniently screwed to a panel. This versatile device is suitable for automation control across a range of industrial and commercial applications.
Features & Benefits
• Can be programmed via operating panel interface or a connected PC
• Operates safely within a wide temperature range from -20°C to +55°C
• Compatible with common programming languages – Ladder logic, FBD, SFC
• Operates safely within a wide temperature range from -20°C to +55°C
• Compatible with common programming languages – Ladder logic, FBD, SFC
Applications
• Control of small production and assembly equipment
• Automation of HVAC (heating, ventilation and air conditioning) and lighting systems
• Monitoring of shutters, rollers and access control
• Automation of HVAC (heating, ventilation and air conditioning) and lighting systems
• Monitoring of shutters, rollers and access control
What is FBD programming language?
Function Block Diagram (FBD) is a coding language for programmable logic controller designthat's able to read function between input and output variables. A function is described as a set of elementary blocks. Input and output variables are connected to blocks via connection lines.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Specification
Attribute | Value |
---|---|
Manufacturer Series | Zelio Logic |
Number of Inputs | 8 |
Output Type | Relay |
Supply Voltage | 12 V dc |
Input Type | Analogue, Discrete |
Number of Outputs | 4 |
Voltage Category | 24 V dc |
Better World Product | Yes |
Better World Verification | Green Premium |
Display Included | Yes |
Programming Interface | Computer, Operating Panel |
Depth | 59.5mm |
Length | 71.2mm |
Number of Analogue Inputs | 4 |
Mounting Type | DIN Rail |
Width | 107.6mm |
Dimensions | 71.2 x 107.6 x 59.5 mm |
Programming Language Used | FBD, Ladder Logic, SFC |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |