Better World
Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 12-Input, Discrete
- RS stock no.:
- 468-4488
- Mfr. Part No.:
- SR2A201FU
- Manufacturer:
- Schneider Electric
13 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 729,76
(exc. VAT)
R 6 589,22
(inc. VAT)
Units | Per unit |
1 + | R 5 729,76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 468-4488
- Mfr. Part No.:
- SR2A201FU
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
Product Details
Schneider Electric Logic Module, 12 Inputs, 8 Outputs - Zelio Logic Series - SR2A201BD
Control automated processes easily with this compact logic module from Schneider Electric. It matches the demands of both industrial and commercial applications and is suited to controlling equipment such as automated access gates and roller shutters. The PLC (programmable logic controller) is easy to programme using the buttons on its front face. Its backup memory lets you conveniently copy programmes onto other devices to reduce set-up time. Superior electrical and mechanical durability means this unit offers reliable performance throughout its extended service life.
Features & Benefits
• Small footprint with space-saving dimensions of 124.6 (L) x 107.6 (W) x 59.5mm (D)
• Wide operating temperature range of -20°C to +55°C for compatibility with hot and cold settings
• 12 inputs and 8 outputs for connection with numerous I/O (input/output) devices
• Energy-efficient so saves on power consumption
• Wide operating temperature range of -20°C to +55°C for compatibility with hot and cold settings
• 12 inputs and 8 outputs for connection with numerous I/O (input/output) devices
• Energy-efficient so saves on power consumption
Applications
• Office blocks and residential buildings
• Textile and printing industries
• Cold storage facilities
• Textile and printing industries
• Cold storage facilities
What power input does this logic module need?
This logic module needs a standard supply voltage of 24V DC.
Does this logic module have a display screen?
Yes, this logic module includes a backlit LCD (liquid crystal display) that's easy to read, even in low light conditions.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Specification
Attribute | Value |
---|---|
Manufacturer Series | Zelio Logic Smart |
Number of Inputs | 12 |
Output Type | Relay |
Supply Voltage | 120 V ac, 240 V ac |
Input Type | Discrete |
Number of Outputs | 8 |
Better World Product | Yes |
Better World Verification | Green Premium |
Display Included | Yes |
Width | 107.6mm |
Programming Interface | Computer, Operating Panel |
Depth | 59.5mm |
Length | 124.6mm |
Mounting Type | DIN Rail |
Programming Language Used | FBD, Ladder Logic, SFC |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Dimensions | 124.6 x 107.6 x 59.5 mm |