- RS stock no.:
- 164-8246
- Mfr. Part No.:
- ZEN056V075A48LS
- Manufacturer:
- Littelfuse
Discontinued product
- RS stock no.:
- 164-8246
- Mfr. Part No.:
- ZEN056V075A48LS
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity PolyZen LS Series
The PolyZen LS series from TE Connectivity are polymer enhanced precision Zener diode micro-assemblies that aid in the protection of sensitive electronics from damage caused by inductive voltage spikes, voltage transients, incorrect power supply use and reverse bias. The TE Connectivity PolyZen LS series provide resettable protection against multi-watt fault event damage and require only 0.7W of power dissipation. Should a sustained high power condition occur, the PPTC element of the device will trip to limit current as well as generate a voltage drop. This functionality of the PolyZen LS series aids in the protection of both the Zener and the follow-on electronics - further increasing the diodes power handling capacity.
Helps shield downstream electronics from overvoltage and reverse bias
Trip events shut out overvoltage and reverse bias sources
Analog nature of trip events minimise upstream inductive spikes
Helps reduce design costs with single component placement and minimal heat sinking requirements
Trip events shut out overvoltage and reverse bias sources
Analog nature of trip events minimise upstream inductive spikes
Helps reduce design costs with single component placement and minimal heat sinking requirements
The PolyZen micro-assembly combines a Zener diode, enabling precise voltage clamping as well as a resistively non-linear, polymeric positive temperature coefficient (PPTC) layer that responds to either diode heating or overcurrent events by transitioning from a low to high resistive state.
PolyZen Devices
Specification
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 800 mW |
Zener Type | Polymer Protected |
Pin Count | 3 |
Test Current | 3A |
Maximum Reverse Leakage Current | 10mA |
Dimensions | 4.15 x 4.15 x 2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 164-8246
- Mfr. Part No.:
- ZEN056V075A48LS
- Manufacturer:
- Littelfuse