- RS stock no.:
- 159-6592
- Mfr. Part No.:
- TZX9V1E-TR
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 159-6592
- Mfr. Part No.:
- TZX9V1E-TR
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Nominal Zener Voltage | 9.5V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
- RS stock no.:
- 159-6592
- Mfr. Part No.:
- TZX9V1E-TR
- Manufacturer:
- Vishay