- RS stock no.:
- 379-9438
- Mfr. Part No.:
- 101-066-001 RED
- Manufacturer:
- Van Damme
Discontinued product
- RS stock no.:
- 379-9438
- Mfr. Part No.:
- 101-066-001 RED
- Manufacturer:
- Van Damme
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.
Specification
Attribute | Value |
---|---|
Connector 1 | 3 Pin XLR |
Connector 2 | 3 Pin XLR |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 5m |
Sheath Colour | Red |