- RS stock no.:
- 135-7243
- Mfr. Part No.:
- 854651-49
- Manufacturer:
- Treston
Discontinued product
- RS stock no.:
- 135-7243
- Mfr. Part No.:
- 854651-49
- Manufacturer:
- Treston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Motorised Height Adjustable Work Bench
The light motor table (LMT) work bench by Treston is equipped for any light industrial or office work. Its ergonomic design is compliant for both sitting and standing work environments.
Suitable for many job applications from assembly work and quality checking to packing as well as for general office use. Featuring a motorised height adjustment mechanism, the desk height can be altered by the user easily and efficiently without having to clear the worktop or have assistance.
The melamine worktop with also features an ABS edge for additional protection and a load capacity of up to 150 kg makes it ideal for medium weight work in most applications. This working table can be tailored to suit users needs, with the option to attach upright tube modules for accessories with a support of up to 80 kg.
The LMT Work Bench is a multi-purpose work bench designed to aide production and efficiency in projects with its quick, light motor feature and robust construction. This unit is supplied with a Schuko plug.
Suitable for many job applications from assembly work and quality checking to packing as well as for general office use. Featuring a motorised height adjustment mechanism, the desk height can be altered by the user easily and efficiently without having to clear the worktop or have assistance.
The melamine worktop with also features an ABS edge for additional protection and a load capacity of up to 150 kg makes it ideal for medium weight work in most applications. This working table can be tailored to suit users needs, with the option to attach upright tube modules for accessories with a support of up to 80 kg.
The LMT Work Bench is a multi-purpose work bench designed to aide production and efficiency in projects with its quick, light motor feature and robust construction. This unit is supplied with a Schuko plug.
Features and Benefits
Robust ABS edged melamine worktop
For seated or standing positions
Can be used with upright modules M40, M48 and M60
Good load capacity
Supplied with Schuko plug
For seated or standing positions
Can be used with upright modules M40, M48 and M60
Good load capacity
Supplied with Schuko plug
Specification
Attribute | Value |
---|---|
Type | Workbench |
Portable | No |
Maximum Load | 150kg |
Width | 1200mm |
Height | 645mm |
Adjustable Height | Yes |