- RS stock no.:
- 769-8578
- Mfr. Part No.:
- 11-800/08
- Manufacturer:
- Ansell
Discontinued product
Alternative
Ansell HyFlex 11-800, HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 8, Medium, Nitrile Foam Coating
R 94,18
1 Pair
RS stock no.: 667-9750
- RS stock no.:
- 769-8578
- Mfr. Part No.:
- 11-800/08
- Manufacturer:
- Ansell
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- LK
Product Details
Ansell Hyflex Reusable Gloves
The Ansell grey, nylon, nitrile-coated special-purpose size 8 gloves have an outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components. The nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence. The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items. Each bag contains 2 gloves.
Features and Benefits
Excellent grip
Dry wet
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Dry wet
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
Automotive
Machinery and equipment
Metal fabrication
Chemical
Assembly of white goods
Light assembly tasks
General handling
Automotive
Machinery and equipment
Metal fabrication
Chemical
Certifications
EN388 3131
EN1149
CE certified
Category II
EN1149
CE certified
Category II
Specification
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Mechanic |
Glove Material | Nylon |
Main Colour of Glove | Grey |
Glove Coating | Nitrile |
Number of Gloves | 24 |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | Hyflex |