- RS stock no.:
- 230-0667
- Mfr. Part No.:
- A655BLUXL
- Manufacturer:
- Portwest
Discontinued product
- RS stock no.:
- 230-0667
- Mfr. Part No.:
- A655BLUXL
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest gloves combining cut level D resistance with the ultimate in dexterity and comfort when working with sharp knives. Ambidextrous and machine washable at 60°C. Sold singly. It is 13 gauge liner for a perfect fit. It comes in blue colour with XL size.
CE certified
Specification
Attribute | Value |
---|---|
Glove Size | 10, XL |
Primary Glove Application | Cut Resistant |
Glove Material | HPPE |
Main Colour of Glove | Blue |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | X |
EN388 Cut - TDM-100 Test | D |
EN374 Chemical | No |
Range | Gloves |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |