KYOCERA AVX X1005323-W3A1SA10A1 WiFi Antenna Adhesive Mount with SMA Connector

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 200 units)*

R 46 779,20

(exc. VAT)

R 53 796,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
200 - 400R 233.896R 46,779.20
600 +R 228.048R 45,609.60

*price indicative

RS stock no.:
225-6415
Mfr. Part No.:
X1005323-W3A1SA10A1
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

WiFi Antenna

Connector Type

SMA

Minimum Frequency

2400MHz

Antenna Length

105.1mm

Antenna Mount Type

Adhesive

Gain

3.3dB

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

5850MHz

Impedance

50Ω

Standards/Approvals

REACH, RoHS

The AVX Ethertronics Wi-Fi external antenna delivers on the key needs of device designers for higher functionality and performance.

Foam adhesive

IoT and remote monitoring

Waterproof IPX5

Operating temperature: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy