- RS stock no.:
- 224-6206
- Mfr. Part No.:
- FAC90501_0000
- Manufacturer:
- Ewon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 224-6206
- Mfr. Part No.:
- FAC90501_0000
- Manufacturer:
- Ewon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The HMS Industrial Networks have pentaband antenna for Ewon Flexy and Ewon Cosy 131. This 800 MHz to 2200MHz penta-band cellular articulated SMA antenna is a high efficiency, extended temperature range, monopole antenna.
Rotatable articulated design enables to rotate the antenna to the best angle for an optimal cellular signal reception
Specification
Attribute | Value |
---|---|
Internal/External | External |
Frequency Range | 0.8 → 2.2 GHz |
Connector Type | SMA |
Gain | -0.1dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |