- RS stock no.:
- 146-6471
- Mfr. Part No.:
- 40003
- Manufacturer:
- Pesola
Discontinued product
- RS stock no.:
- 146-6471
- Mfr. Part No.:
- 40003
- Manufacturer:
- Pesola
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Precise and handy Spring Dynamometer with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower suspension swivels, rotates and can be easily changed using different accessories. Measurement of breaking forces up to 1000 g (optional drag pointer no. 4.012 recommended). A multifunctional long life measuring instrument for measuring traction forces. Optional pressure measurement with accessory – two functions in one instrument. Always ready for use, needs no batteries. A time-tested original Swiss quality product.
Specification
Attribute | Value |
---|---|
Weighing Capacity | 3N |
Scale Type | Hanging |
Resolution | 0.02 N |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +40°C |