- RS stock no.:
- 445-986
- Mfr. Part No.:
- 456949
- Manufacturer:
- Xylem Flojet
Discontinued product
- RS stock no.:
- 445-986
- Mfr. Part No.:
- 456949
- Manufacturer:
- Xylem Flojet
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Xylem Flojet Magnetic Coupling PUMP
The Xylem Flojet magnetic coupling pump is a 95W highly efficient device used for continuous duty. The pump chamber and impeller are made of polypropylene with alumina-ceramic shaft/thrust washers and fluoro-elastomer rubber static O-ring seal, and graph ion impeller bearings. It is ideal for water or chemical transfer and re-circulation applications. The pump has a maximum flow rate of 47l/minute. It is known for trouble-free pumping of acids and alkalis found in the photographic and printing industries and also hygiene or sterilisation processes.
This product is used for applications requiring a safe, leak-free, continuous flow of aggressive chemicals, acids, alkalis, solvents, sterile and chilled fluids.
Note:
Not self-priming
This product is used for applications requiring a safe, leak-free, continuous flow of aggressive chemicals, acids, alkalis, solvents, sterile and chilled fluids.
Note:
Not self-priming
requires a flooded suction of approximately 300mm
Features and Benefits
The supply voltage rating is 230V
Maximum working pressure is 1.4bar
Maximum fluid temperature is 80°C
Maximum pumping head is 6m
Maximum specific gravity of1.2
Mounting plate offers several fixing options
Maximum working pressure is 1.4bar
Maximum fluid temperature is 80°C
Maximum pumping head is 6m
Maximum specific gravity of1.2
Mounting plate offers several fixing options
Certifications
IPX5 rated
Specification
Attribute | Value |
---|---|
Maximum Flow Rate | 47L/min |
Supply Voltage | 230 V |
Input Connection | 1/2 in G |
Maximum Head | 6m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 95W |
Maximum Fluid Temperature | +80°C |
Input Connection Size | 1/2in |
Output Connection Size | 1/2in |
IP Rating | IPX5 |
Pump Type | Centrifugal |
Wetted Materials | Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), PPS (Spindle Housing), Standard EPDM (O-Ring) |