- RS stock no.:
- 763-1575
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 763-1575
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Danger Buried Cable
Environmentally friendly and durable
1.2mm Polypropolene
1.2mm Polypropolene
Standards
ISO7010
Standards
ISO7010
Hazard Signs
Specification
Attribute | Value |
---|---|
Sign Description | Electricity Danger |
Text Message | Danger Buried Cable |
Self-Adhesive | No |
Height | 400 mm |
Text Language | English |
Material | PP |
Colour | Black/Yellow |
Quantity Per Package | 1 |
Width | 300mm |
Sign Type | Sign |