- RS stock no.:
- 860-7362
- Mfr. Part No.:
- SR1PARU
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 860-7362
- Mfr. Part No.:
- SR1PARU
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Smart Reset IC, STMicroelectronics
No need for a specific Reset button – an existing button or combination of buttons can be used
Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset
Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specification
Attribute | Value |
---|---|
Maximum Reset Threshold Voltage | 5.5V |
Minimum Reset Threshold Voltage | 0.3V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Dimensions | 1.5 x 1.05 x 0.6mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |