- RS stock no.:
- 817-3660
- Mfr. Part No.:
- MCP809T-300I/TT
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 817-3660
- Mfr. Part No.:
- MCP809T-300I/TT
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP809 Processor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Specification
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 700ms |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.92V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 817-3660
- Mfr. Part No.:
- MCP809T-300I/TT
- Manufacturer:
- Microchip