- RS stock no.:
- 162-9007
- Mfr. Part No.:
- NCP300LSN30T1G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 162-9007
- Mfr. Part No.:
- NCP300LSN30T1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specification
Attribute | Value |
---|---|
Voltage Supervisor Type | Ultra Low Supply Current |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 3.06V |
Minimum Reset Threshold Voltage | 2.94V |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Dimensions | 3 x 1.5 x 1mm |
Maximum Monitored Voltage | 4.9V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | 0.8 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 0.9V |
- RS stock no.:
- 162-9007
- Mfr. Part No.:
- NCP300LSN30T1G
- Manufacturer:
- onsemi