- RS stock no.:
- 850-8038
- Mfr. Part No.:
- ADV7604BBCZ-5P
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 850-8038
- Mfr. Part No.:
- ADV7604BBCZ-5P
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HDMI & DVI Interface, Analog Devices
Specification
Attribute | Value |
---|---|
Number of Channels | 12 |
Amplifier Gain | 60dB |
Standard Supported | RGB, YcrCb |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 260 |
Dimensions | 15.1 x 15.1 x 1.11mm |
Length | 15.1mm |
Width | 15.1mm |
Height | 1.11mm |
Maximum Operating Supply Voltage | 3.46 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |
- RS stock no.:
- 850-8038
- Mfr. Part No.:
- ADV7604BBCZ-5P
- Manufacturer:
- Analog Devices