- RS stock no.:
- 124-5990
- Mfr. Part No.:
- PKGS-00LDP1-R
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 124-5990
- Mfr. Part No.:
- PKGS-00LDP1-R
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Shock Sensors, Murata
The range of shock sensors from Murata are designed for high performance acceleration sensors for vibration and mechanical shock. They are designed for a wide range of applications including; consumer equipment, healthcare, security, tyre pressure monitoring and industrial automation.
Shock Sensors, Murata
Specification
Attribute | Value |
---|---|
Maximum Shock / Vibration | 14700m/s² |
Length | 6.4mm |
Width | 2.8mm |
Depth | 1.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 6.4 x 2.8 x 1.2 mm |