- RS stock no.:
- 137-1221
- Mfr. Part No.:
- VAOL-5EUV8T4
- Manufacturer:
- VCC
Discontinued product
- RS stock no.:
- 137-1221
- Mfr. Part No.:
- VAOL-5EUV8T4
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC Ultraviolet LED lamps, T1-3/4 5mm
A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of peak UV wavelength and radiation angle is available:
VAOL-5EUV0T4 405nm 15°
VAOL-5EUV8T4 385nm 15°
VAOL-5GUV0T4 405nm 30
VAOL-5GUV8T4 385nm 30°
VAOL-5EUV0T4 405nm 15°
VAOL-5EUV8T4 385nm 15°
VAOL-5GUV0T4 405nm 30
VAOL-5GUV8T4 385nm 30°
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.
Ultraviolet (UV) LEDs, VCC
Specification
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 385nm |
Luminous Intensity | 100 mcd |
Package Type | 5 mm |
Viewing Angle | 15 ° |
Number of Pins | 2 |
LED Material | InGaN |
Mounting Type | Through Hole |
Diameter | 5.9mm |
Height | 8.6mm |
Dimensions | 5.9 (Dia.) x 8.6mm |
Series | VAOL |
- RS stock no.:
- 137-1221
- Mfr. Part No.:
- VAOL-5EUV8T4
- Manufacturer:
- VCC