- RS stock no.:
- 195-2572
- Mfr. Part No.:
- FUSB308BVMPX
- Manufacturer:
- onsemi
3000 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 20)
R 31,206
(exc. VAT)
R 35,887
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | R 31,206 | R 624,12 |
100 - 480 | R 30,426 | R 608,52 |
500 - 980 | R 29,513 | R 590,26 |
1000 - 1480 | R 28,333 | R 566,66 |
1500 + | R 27,199 | R 543,98 |
*price indicative |
- RS stock no.:
- 195-2572
- Mfr. Part No.:
- FUSB308BVMPX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The FUSB308BV targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM). The FUSB308BV complies with the USB-PD Interface Specification Rev 1.0 as a TCPC for a standardized interface with TCPM.
USB-PD Interface Specification Rev 1.0 Ver. 1.2 Compatible
USB Type-C Rev 1.3 Compatible
USB-PD Rev3.0 Ver. 1.2 Compatible
USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
2 VBUS Source Control
Integrated 3W Capable VCONN to CCx Switch
10-bit VBUS ADC
Programmable GPIOs
4 Selectable I2C Addresses
Sink Transmit
Extended Data Messages (Chunked)
Application
Portable & Wireless
Automotive
Consumer
USB Type-C Rev 1.3 Compatible
USB-PD Rev3.0 Ver. 1.2 Compatible
USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
2 VBUS Source Control
Integrated 3W Capable VCONN to CCx Switch
10-bit VBUS ADC
Programmable GPIOs
4 Selectable I2C Addresses
Sink Transmit
Extended Data Messages (Chunked)
Application
Portable & Wireless
Automotive
Consumer
Specification
Attribute | Value |
---|---|
Protocols Supported | USB 3.1 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 to 21.5 V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Length | 3mm |
Maximum Operating Temperature | +105 °C |
Automotive Standard | AEC |
Minimum Operating Temperature | -40 °C |
Width | 3mm |