- RS stock no.:
- 261-7849
- Mfr. Part No.:
- AC-USB3-AA
- Manufacturer:
- Amphenol Audio
28 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 318,92
(exc. VAT)
R 366,76
(inc. VAT)
Units | Per unit |
1 - 9 | R 318,92 |
10 + | R 310,95 |
- RS stock no.:
- 261-7849
- Mfr. Part No.:
- AC-USB3-AA
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC series USB connector is a data connector with feedthrough adapter and a D flange. The contacts are made of brass alloy and are gold plated.
Complies with IEC 68-2-20
Nickel finish
Mechanical operations up to 1000 mating cycles
Nickel finish
Mechanical operations up to 1000 mating cycles
Specification
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Chassis Mount |
USB Type | Type A |
Termination Method | USB-A cable mounting |
USB Version | 3 |
IP Rating | IP40 |
Body Orientation | Straight |
Current Rating | 10A |