- RS stock no.:
- 261-7848
- Mfr. Part No.:
- AC-USB3-AA
- Manufacturer:
- Amphenol Audio
25 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 25)
R 297,609
(exc. VAT)
R 342,25
(inc. VAT)
Units | Per unit | Per Box* |
25 - 25 | R 297,609 | R 7 440,225 |
50 - 75 | R 290,168 | R 7 254,20 |
100 - 225 | R 281,463 | R 7 036,575 |
250 - 475 | R 270,205 | R 6 755,125 |
500 + | R 259,397 | R 6 484,925 |
*price indicative |
- RS stock no.:
- 261-7848
- Mfr. Part No.:
- AC-USB3-AA
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC series USB connector is a data connector with feedthrough adapter and a D flange. The contacts are made of brass alloy and are gold plated.
Complies with IEC 68-2-20
Nickel finish
Mechanical operations up to 1000 mating cycles
Nickel finish
Mechanical operations up to 1000 mating cycles
Specification
Attribute | Value |
---|---|
Gender | Female |
USB Type | Type A |
Mounting Type | Chassis Mount |
Termination Method | USB-A cable mounting |
USB Version | 3 |
IP Rating | IP40 |
Body Orientation | Straight |
Current Rating | 10A |