- RS stock no.:
- 745-1916
- Mfr. Part No.:
- 5PX3000iRT3U
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 745-1916
- Mfr. Part No.:
- 5PX3000iRT3U
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Uninterruptible Power Supplies(UPS)
The Eaton 5PX 3000VA and 2.7kW rack mount or stand-alone UPS provide line-interactive backup power and scalable runtime for servers, storage systems, VoIP gear and network equipment. With a next-generation intuitive LCD, energy consumption metering down to the outlet group level and up to 99% efficiency, 5PX is the perfect UPS for protection of servers, switches, routers and storage devices.
Features and Benefits
0.9 power factor to protect more servers from one UPS
5PX can provide up to 99% efficiency, reducing cooling and utility costs
Delivered with Eatons intelligent power software, compatible with all the major OS including virtualization software
Energy consumption metering down to the outlet group level
Input voltage ranges between 150V and 294V
Intuitive LCD screen displays all the information you need in one glance
Output voltage is 230VAC
Power rating is 2.7KW
Serial port, USB communication
Operating temperature ranges between 0° C and 40° C
5PX can provide up to 99% efficiency, reducing cooling and utility costs
Delivered with Eatons intelligent power software, compatible with all the major OS including virtualization software
Energy consumption metering down to the outlet group level
Input voltage ranges between 150V and 294V
Intuitive LCD screen displays all the information you need in one glance
Output voltage is 230VAC
Power rating is 2.7KW
Serial port, USB communication
Operating temperature ranges between 0° C and 40° C
Certifications
CB report approved
CE approved
IEC/EN 62040-1-1 (Safety)
IEC/EN 62040-2 (EMC)
IEC/EN 62040-3 (Performance)
TUV approved
CE approved
IEC/EN 62040-1-1 (Safety)
IEC/EN 62040-2 (EMC)
IEC/EN 62040-3 (Performance)
TUV approved
Specification
Attribute | Value |
---|---|
Model | 5PX |
Power Rating | 2.7kW |
VA Rating | 3000VA |
Output Voltage | 230V |
Input Voltage | 150 → 294V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 9min |
Number of Outlets | 9 |
Type | Line Interactive |
Length | 130.7mm |
Width | 441mm |
Plug Type | C20 |
Depth | 497mm |