- RS stock no.:
- 911-5094
- Mfr. Part No.:
- ED24/7 GRY/BLK 40S
- Manufacturer:
- Dickies
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 649,93
(exc. VAT)
R 747,42
(inc. VAT)
Units | Per unit |
1 + | R 649,93 |
- RS stock no.:
- 911-5094
- Mfr. Part No.:
- ED24/7 GRY/BLK 40S
- Manufacturer:
- Dickies
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Everyday Trousers Dickies Workwear
The Dickies new range of ED24/7 trousers offer you a versatile range of work trousers with a variety of colours and sizes. The trousers are made from 60% polyester and 35% cotton complete with a variety of pockets including bottom loading knee pad pouches.
FEATURES:
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available
FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm
Bottom loading knee pad pouches
Velcro fastening cargo pockets
Two hip pockets
Velcro fastening back pockets
Phone pocket
Button fastening on the waistband
Button fastened fly
Rule pocket
Variety of colours and sizes available
FABRIC:
65% polyester, 35% cotton, 240gsm
Pocket lining 80% polyester, 20% cotton, 140gsm
ED24/7 Workwear Trousers
Note
Variety of colours and sizes available
Specification
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey/Black |
Leg Length | 29in |
Style | Trousers |
Waist Size Imperial | 40in |
Material | Cotton, Polyester |
Series | Everyday |
Knee Pad Pocket | Yes |
Elasticated Waist | No |
- RS stock no.:
- 911-5094
- Mfr. Part No.:
- ED24/7 GRY/BLK 40S
- Manufacturer:
- Dickies