- RS stock no.:
- 237-6705
- Mfr. Part No.:
- P68-PR336LDSR-14
- Manufacturer:
- PULSAR
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 925,67
(exc. VAT)
R 1 064,52
(inc. VAT)
Units | Per unit |
1 + | R 925,67 |
- RS stock no.:
- 237-6705
- Mfr. Part No.:
- P68-PR336LDSR-14
- Manufacturer:
- PULSAR
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne PULSAR® ladies combat trousers has regular leg (29"). The fabric of product is 275gsm 80% polyester, 20% cotton with twill finish.
Double stitched RFX reflective tape
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Genuine Teflon® coating ensures unrivalled resistance to dirt and grease, whilst offering water repellence in light showers
Triple stitched inseam for added strength
Twin needle stitching and bar tacked at stress points, maximising durability
Rear patch pocket with flap
Partially elasticated waistband for extra comfort
Unique double belt loop design allows a standard belt and utility belt to be worn at the same time
Kneepad pockets (knee pads not included)
Specification
Attribute | Value |
---|---|
Colour | Orange, Yellow |
Style | Trousers |
Gender | Women |