- RS stock no.:
- 753-6812
- Mfr. Part No.:
- 3142W203P
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 753-6812
- Mfr. Part No.:
- 3142W203P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
150mW 4mm Open Frame - 3142W Series
TE Connectivity 3142 series single turn small trimmers suited to reflow soldering and ideal for volume production. Applications for 3142 series trimmers include audio/visual, calibration, instrumentation and industrial control equipment.
Stable cermet element
Suited to auto placement with excellent vacuum pickup on rotor
Height profile from board - 2.4mm
Suited to auto placement with excellent vacuum pickup on rotor
Height profile from board - 2.4mm
Specification
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.15W |
Series | 3142 |
Termination Style | Tab |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS stock no.:
- 753-6812
- Mfr. Part No.:
- 3142W203P
- Manufacturer:
- TE Connectivity