- RS stock no.:
- 486-7453
- Mfr. Part No.:
- TSM4YL204KB25
- Manufacturer:
- Vishay
On back order for despatch 2024/08/12
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 170,87
(exc. VAT)
R 196,50
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 170,87 | R 854,35 |
50 - 245 | R 166,598 | R 832,99 |
250 - 495 | R 161,60 | R 808,00 |
500 - 995 | R 155,136 | R 775,68 |
1000 + | R 148,93 | R 744,65 |
*price indicative |
- RS stock no.:
- 486-7453
- Mfr. Part No.:
- TSM4YL204KB25
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
4mm 11 Turn Sealed 250mW TSM 4YL Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
Specification
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | TSM4 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 486-7453
- Mfr. Part No.:
- TSM4YL204KB25
- Manufacturer:
- Vishay