- RS stock no.:
- 691-6718
- Mfr. Part No.:
- 3306W-1-102
- Manufacturer:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 691-6718
- Mfr. Part No.:
- 3306W-1-102
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3306W Side Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Specification
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 1/5W |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.81mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS stock no.:
- 691-6718
- Mfr. Part No.:
- 3306W-1-102
- Manufacturer:
- Bourns