- RS stock no.:
- 667-2415
- Mfr. Part No.:
- 7452-100
- Manufacturer:
- Bahco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 667-2415
- Mfr. Part No.:
- 7452-100
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
Interchangeable Head Torque Wrench
For all assembly jobs, especially suited where access with conventional sockets is not possible. Not supplied with ratchet head, for suitable heads see Bacho Interchangeable Torque Wrench Heads range.
Accuracy: ±3%, single direction
Single torque scale for easy use
Interchangable heads
Single torque scale for easy use
Interchangable heads
Standards
DIN/ISO 6789.1993, EN26789.1994
Specification
Attribute | Value |
---|---|
Torque Range | 10 → 100Nm |
Drive Shape | Square |
Overall Length | 380 mm Mechanical |
Insert Size | 9 x 12mm |
Accuracy | ±3 % |
Scale Graduations | 5Nm |
Finish | Chrome |