- RS stock no.:
- 827-2742
- Mfr. Part No.:
- 0 622 40
- Manufacturer:
- Legrand
Discontinued product
- RS stock no.:
- 827-2742
- Mfr. Part No.:
- 0 622 40
- Manufacturer:
- Legrand
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- HU
Product Details
Legrand Portable Fluorescent Inspection Lamp 230V with 5m Cord
Portable 230V 11W fluorescent hand lamp fitted with a 5m cord and 2 pin euro plug.
Rubberised
Shock resistant
Replaceable fluorescent bulb
Shock resistant
Replaceable fluorescent bulb
Specification
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | Fluorescent |
Range | 10 m |
- RS stock no.:
- 827-2742
- Mfr. Part No.:
- 0 622 40
- Manufacturer:
- Legrand
Not Applicable
- COO (Country of Origin):
- HU