- RS stock no.:
- 797-3407
- Mfr. Part No.:
- 500897
- Manufacturer:
- Led Lenser
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 797-3407
- Mfr. Part No.:
- 500897
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
P5R Professional Rechargeable LED Torch
The Ledlenser P5R features energy efficient CREE® LED, with a beam distance up to 240 metres and a maximum 270 lumens brightness. The housing of this LED torch is made of aircraft grade aluminium and the battery contacts are gold-plated, allowing this torch to perform to the highest standards for many years. The patented Advanced Focus System of this hand torch delivers a more homogenous illuminated field of view and better overall light distribution both in flood beam and spot beam illumination settings. The P5R can deliver optimal light in any situation, thanks to micro-chip operated smart light technology, which allows the user to choose from three lighting functions: power, low power and defence strobe. This rechargeable LED torch has been designed to maximise user comfort, with its matt black anodised finish which improves grip. A switch at one end of the P5R allows for push-button operation, while the sliding Speed Focus™ at the other end allows the user to zoom from spot beam to flood beam and back with the use of just one hand. The hand torch is powered by an eco-friendly, rechargeable AA Li-on 3.7V battery. The P5R is supplied with a mains/USB floating charge system for wall mounted or on-the-go charging a 360 degrees belt-clip, wall mount and hard plastic protective carry case.
Features and Benefits
Recalibrated lens for wide light beam angle
Energy efficient CREE Power+ LED Light Chip
State of the art, reliable German engineering
Advanced Focus System™ Optics.
Patented reflector and lens combination for intense spot or flawless flood illumination
Smart Light Technology™ (SLT)
Micro‐chip controlled light options ‐Power, Low Power, Defence Strobe
Floating Charge System ™– effortless contact recharging
Speed Focus™ enables smooth single‐handed beam focusing
Dynamic Switch ™
Convenient single switch selection of SLT options
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX54
Energy efficient CREE Power+ LED Light Chip
State of the art, reliable German engineering
Advanced Focus System™ Optics.
Patented reflector and lens combination for intense spot or flawless flood illumination
Smart Light Technology™ (SLT)
Micro‐chip controlled light options ‐Power, Low Power, Defence Strobe
Floating Charge System ™– effortless contact recharging
Speed Focus™ enables smooth single‐handed beam focusing
Dynamic Switch ™
Convenient single switch selection of SLT options
Robust, yet lightweight aircraft‐grade aluminium housing
Smart, anti‐slip matt black finish
Corrosion resistant gold plated contacts for better conductivity
Water and dust resistant. IPX54
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specification
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 420 lm |
Batteries | Battery Pack |
Case Material | Aluminium |
Hazardous Area | No |
Model | P5R |
Range | 240 m |
Beam Type | Flood, Spot |
Length | 117 mm |
Colour | Black |
Weight with Batteries | 75g |
- RS stock no.:
- 797-3407
- Mfr. Part No.:
- 500897
- Manufacturer:
- Led Lenser