- RS stock no.:
- 785-5715
- Mfr. Part No.:
- PRG21BC0R2MM1RA
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 785-5715
- Mfr. Part No.:
- PRG21BC0R2MM1RA
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.
Features & Benefits:
Rapid operation in an overcurrent condition
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Specification
Attribute | Value |
---|---|
Series | POSISTOR PRG |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 200mΩ |
Tolerance | ±20% |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
- RS stock no.:
- 785-5715
- Mfr. Part No.:
- PRG21BC0R2MM1RA
- Manufacturer:
- Murata