Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 25A Current
- RS stock no.:
- 898-2499
- Mfr. Part No.:
- 1BU25R
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 898-2499
- Mfr. Part No.:
- 1BU25R
- Manufacturer:
- Altech
- COO (Country of Origin):
- GB
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | 1 |
Voltage Rating | 48 V dc, 277 V ac |
Series | R |
Application | Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type B |
Rated AC Voltage | 277V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 17.5 x 96.1 x 83.5mm |
Overall Length | 17.5mm |
Terminal Contact Type | Screw |
Circuit Breaker Type | MCB |
Special Features | Positive Trip Indicator, Relatively Long Thermal Trip Delay But Low Magnetic Trip Point |
Rated DC Voltage | 48V |
Break Time | Time Delayed |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Depth | 83.5mm |
- RS stock no.:
- 898-2499
- Mfr. Part No.:
- 1BU25R
- Manufacturer:
- Altech
- COO (Country of Origin):
- GB
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | 1 |
Voltage Rating | 48 V dc, 277 V ac |
Series | R |
Application | Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type B |
Rated AC Voltage | 277V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 17.5 x 96.1 x 83.5mm |
Overall Length | 17.5mm |
Terminal Contact Type | Screw |
Circuit Breaker Type | MCB |
Special Features | Positive Trip Indicator, Relatively Long Thermal Trip Delay But Low Magnetic Trip Point |
Rated DC Voltage | 48V |
Break Time | Time Delayed |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Depth | 83.5mm |