- RS stock no.:
- 206-7261
- Mfr. Part No.:
- FLIR E86-EST-24
- Manufacturer:
- FLIR
Discontinued product
- RS stock no.:
- 206-7261
- Mfr. Part No.:
- FLIR E86-EST-24
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
The FLIR E86-EST handheld thermal cameras are non-contact screening tools that serve as a first line of defence against potential health risks. These FLIR ESTTM thermal screening solutions detect and visualize heat to quickly identify individuals with an elevated skin temperature.
Streamline initial setup with easy-to understand, bright touchscreen display
Operate cable-free with up to 2.5 hours of battery life
Use hands-free with integrated tripod mount
Establish a permanent screening station with external power, video connectivity, and FLIR Screen-EST desktop software
Operate cable-free with up to 2.5 hours of battery life
Use hands-free with integrated tripod mount
Establish a permanent screening station with external power, video connectivity, and FLIR Screen-EST desktop software
Specification
Attribute | Value |
---|---|
Temperature Measurement Range | +15 → +45 °C |
Detector Resolution | 464 x 348pixel |
Model Number | E86-EST-24 |
Thermal Sensitivity | <40mK |
Best Temperature Measurement Accuracy | ±0.3 °C |
Focus Type | Continuous |
Refresh Rate | 30Hz |
Minimum Focus Distance | 150mm |
Model Number p | E86-EST-24 |
Minimum Focus | 150 mm |