- RS stock no.:
- 201-6980
- Mfr. Part No.:
- FLIR C5 (incl. Wi-Fi)
- Manufacturer:
- FLIR
42 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 12 230,91
(exc. VAT)
R 14 065,55
(inc. VAT)
Units | Per unit |
1 + | R 12 230,91 |
- RS stock no.:
- 201-6980
- Mfr. Part No.:
- FLIR C5 (incl. Wi-Fi)
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
Compact Thermal Camera
The FLIR C5 compact thermal camera features a thermal camera, visual inspection camera, and LED flashlight and is a great device to easily identify hidden problems including locating hot fuses, air leaks and plumbing issues
Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5-inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers.
Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5-inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers.
Features and Benefits:
Quickly find hidden faults and reduce diagnostic time – has a 160 x 120 true thermal imager and 5-megapixel visual camera
Pinpoint and communicate potential issues faster – upload images directly and document problems and repairs
IP54 rating – high level of protection against water and dust
Portable – compact device you can fit in your pocket allowing you to take it anywhere you are working
Rugged - will withstand a 2 m drop
LED flashlight to help see in dark and hard to reach areas
Pinpoint and communicate potential issues faster – upload images directly and document problems and repairs
IP54 rating – high level of protection against water and dust
Portable – compact device you can fit in your pocket allowing you to take it anywhere you are working
Rugged - will withstand a 2 m drop
LED flashlight to help see in dark and hard to reach areas
Applications include:
The Flir C5 camera is used in a variety of applications such as
Building inspections
Facilities maintenance
HVAC/R
Electrical repair
Any other troubleshooting applications
Building inspections
Facilities maintenance
HVAC/R
Electrical repair
Any other troubleshooting applications
Specification
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +400 °C |
Detector Resolution | 160 x 120pixel |
Model Number | C5 |
Thermal Sensitivity | <70mK |
Best Temperature Measurement Accuracy | ±3 °C |
Focus Type | Focus-Free |
Refresh Rate | 8.7Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Depth | 24mm |
Minimum Focus | 100 mm |
Application | Electrical, HVAC, Industrial, Residential |
Image Storage | Internal Storage |
Dimensions L x W x D | 138 x 84 x 24mm |
Visual Camera | Yes |
Dimensions | 138 x 84 x 24mm |
Accuracy | ± 3 % |
Weight | 0.19kg |
Model Number p | C5 |