- RS stock no.:
- 180-8514
- Mfr. Part No.:
- C3+MR40
- Manufacturer:
- FLIR
On back order for despatch 2024/06/25
Not Available for premium delivery
Added
Price (Excl VAT) 1 Kit
R 11 131,21
(exc. VAT)
R 12 800,89
(inc. VAT)
Kit(s) | Per Kit |
1 + | R 11 131,21 |
- RS stock no.:
- 180-8514
- Mfr. Part No.:
- C3+MR40
- Manufacturer:
- FLIR
Legislation and Compliance
Product Details
FLIR C3 Thermal Imaging Camera and MR40 Moisture Pen and Flashlight Bundle
FLIR C3 Thermal Imaging Camera
The FLIR C3 thermal imaging camera is designed to assist with building inspections, facilities maintenance, HVAC, or electrical repair. This slim camera fits easily into the user's pockets making it a fully portable thermal imaging device. Its integrated touch-screen is user-friendly, allowing fast and reliable access to finding hidden problems, documenting repairs, and sharing images over Wi-Fi. Featuring a tough rubber exterior and reinforced buttons this infrared camera is extremely durable in harsh environments. Wi-Fi enabled for instant peer-to-peer image sharing.MSX®-enhanced thermal images provide stunning detail to help you identify problem areas easier
Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
Features and Benefits
- R Resolution 80 x 60
- Digital camera 640 x 480 pixel
- 3" colour display 320 x 240 pixels
- Image mode: Thermal, visual, MSX®, Picture-in-Picture
- Operating temperature –10°C to 50°C (14°F to 122°F)
- Vibration and red LED alarms alert users to the presence of voltage in noisy areas
- Versatile high/low sensitivity modes detect voltage on industrial equipment and low-voltage installations
- Powerful LED work light always at the ready to illuminate poorly lit locations
- Inspection light at the probe tip facilitates testing in dark areas
Includes 2 AAA batteries, user manual and limited lifetime warranty
Applications
- Facilities Maintenance
- HVAC
- Electrical Repair
MR40 Moisture Pen and Flashlight
The FLIR MR40 is a pocket-portable, rugged 2-pin, single-scale moisture meter with an integrated flashlight for wood and common building materials – ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors. Providing reliable and accurate measurements offered at a highly affordable price point, MR40 is a quick and easy-to-use tool to find and quantify moisture content. When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem.
Features and Benefits
- Easy to use Simple and effective tool for reliable measurements
- Clear LCD display
- Simple On/Off button with Auto Power Off
- Audible indication of the measured range
- Small enough to carry in your pocket and take measurements in tight spaces
- Splash-proof
- Measurement Hold function
- Calibration/Pin check integrated in cap
Applications
- Building Inspections
- Roofing Contractors
- Moisture Remediation Technicians
- Pest Control
Frequently asked questions
Q: Why use the FLIR MR40 moisture pen and flashlight with the FLIR C3 Thermal image camera
A: When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem.
Q: Will the FLIR C3 Thermal Image camera easily fit in my pocket?
A: This slimthermal image camera fits easily in your pocket and is easy-to-use. Ideal for applications such as building inspections, facilities maintenance, HVAC or electrical repair.
A: When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem.
Q: Will the FLIR C3 Thermal Image camera easily fit in my pocket?
A: This slimthermal image camera fits easily in your pocket and is easy-to-use. Ideal for applications such as building inspections, facilities maintenance, HVAC or electrical repair.
Specification
Attribute | Value |
---|---|
Temperature Measurement Range | -10 → +150 °C |
Detector Resolution | 80 x 60pixel |
Display Resolution | 320 x 240pixel |
Model Number | C3 |
Thermal Sensitivity | <100mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.15 m, 1m |
Display Size | 3in |
Weight | 130g |
Model Number p | C3 |
Minimum Focus | 0.15 m Thermal, 1 m MSX® |
- RS stock no.:
- 180-8514
- Mfr. Part No.:
- C3+MR40
- Manufacturer:
- FLIR