- RS stock no.:
- 899-1869
- Mfr. Part No.:
- 2G12UM
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 899-1869
- Mfr. Part No.:
- 2G12UM
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specification
Attribute | Value |
---|---|
Current Rating | 12A |
Number of Poles | 2 |
Voltage Rating | 277V |
Width | 35mm |
Series | V-EA |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type G |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |
Overall Dimensions | 93.3 x 35 x 74.7mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |
Rated DC Voltage | 80V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Break Time | Time Delay |
Terminal Contact Type | Ring Tongue Terminal |
Overall Length | 93.3mm |