- RS stock no.:
- 868-8910
- Mfr. Part No.:
- 4411.0010
- Manufacturer:
- Schurter
Discontinued product
- RS stock no.:
- 868-8910
- Mfr. Part No.:
- 4411.0010
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
T13 Series Thermal Circuit Breakers
Professional range of Schurter thermal circuit breakers from the T13 series.
Single-pole heat-activated T13 series circuit breakers for protection against overcurrents.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Models with reset and manual trigger by separate lever.
Snap fitting.
Designed essentially for protecting single-phase motors, insulated cable runs, power supplies, rectifiers and transformers.
High breaking capacity.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specification
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 1 |
Series | T13-211 |
Application | Household Appliances, Power Supplies, Power Tools, Uninterruptible Power Supply |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Snap In |
Overall Dimensions | 31 x 65 x 11.5mm |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 1 kA |
Mounting Hole Size | 9.6 (Dia.)mm |
Overall Depth | 11.5mm |
Terminal Contact Type | Quick Connect |
Overall Length | 31mm |
Mounting Hole Diameter | 9.6mm |
Rated DC Voltage | 28V |